Raaco Plastic Tool Box Wheeled 472 mm 472 mm 775mm
- RS Stock No.:
- 774-0449
- Mfr. Part No.:
- 715720
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 unit)*
$754.31
(exc. GST)
$829.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $754.31 |
*price indicative
- RS Stock No.:
- 774-0449
- Mfr. Part No.:
- 715720
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Number of Compartments | 2 | |
| Sub Type | Tool Box | |
| Length | 472mm | |
| Width | 775mm | |
| Height | 472mm | |
| Lock Type | Latch | |
| Wheeled | Yes | |
| Colour | Blue, Black | |
| Weight | 9.5kg | |
| Number of Trays | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Material Plastic | ||
Product Type Tool Box | ||
Number of Compartments 2 | ||
Sub Type Tool Box | ||
Length 472mm | ||
Width 775mm | ||
Height 472mm | ||
Lock Type Latch | ||
Wheeled Yes | ||
Colour Blue, Black | ||
Weight 9.5kg | ||
Number of Trays 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
Mobile Tool Chest
Large storage chest for tools and equipment, with mobile design featuring a pull handle and 2 large plastic wheels.
Tools can be mounted inside the lid for extra storage
2 x internal trays
Latch style locks
Padlockable
Ideal for garage & workshop storage
Related links
- Raaco Plastic Tool Box Wheeled 472 mm 472 mm 472mm
- Raaco Plastic Tool Box 170 mm 425 mm 215mm
- Raaco Plastic Tool Box 190 mm 474 mm 190mm
- Raaco Plastic Tool Box 230 mm 540 mm 230mm
- Raaco Plastic Tool Box 210 mm 395 mm 220mm
- Raaco 4 Drawer Plastic Tool Box 322 mm 621 mm 320mm
- DeWALT Plastic Tool Box Wheeled 635 mm 512 mm 512mm
- Knipex Plastic Tool Box Wheeled 67 mm 265 mm 170mm
