Facom Steel Tool Box Accessory for use with Double Cabinet
- RS Stock No.:
- 274-3065
- Mfr. Part No.:
- JLS3-BASEMBD
- Brand:
- Facom
Subtotal (1 unit)*
$419.70
(exc. GST)
$461.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.70 |
*price indicative
- RS Stock No.:
- 274-3065
- Mfr. Part No.:
- JLS3-BASEMBD
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Box Accessory | |
| Accessory Type | Base | |
| For Use With | Double Cabinet | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Box Accessory | ||
Accessory Type Base | ||
For Use With Double Cabinet | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Double Trim is designed for low cabinets and comes in a black color. It allows for height adjustment from 880 mm to 1055 mm, which includes a 40 mm worktop. The front and rear baseboards can be easily removed to clean under furniture or to move furniture with a pallet jack.
4 foot cylinders
Easy Maintenance
Made by epoxy painted steel sheet
Related links
- Facom Steel Tool Box Accessory for use with JET Series
- Facom Steel Tool Holder for use with JET Worktop
- Facom Steel Tool Holder for use with Allows Storage Of A A4 Format Folder
- Facom Steel Tool Box Wheeled
- Facom Steel Tool Box 10 cm 10 cm 10cm
- Bahco Steel Tool Box Accessory for use with For 1477K Storage
- Bahco Steel Tool Box Accessory for use with HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with For 1477K Storage HUB Tool Trolleys
