Bahco Polyester Tool Bag 690mm x 270mm x 110mm
- RS Stock No.:
- 788-3919
- Mfr. Part No.:
- 4750-3PB-2
- Brand:
- Bahco
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$239.82
(exc. GST)
$263.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $239.82 |
- RS Stock No.:
- 788-3919
- Mfr. Part No.:
- 4750-3PB-2
- Brand:
- Bahco
Related links
- Petzl Polyester Tool Bag 270mm x 140mm x 40mm
- Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap...
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 520mm x 220mm x 270mm
- SAM Polypropylene Tool Bag with Shoulder Strap 350mm x 270mm x 500mm
- Bahco Nylon, 5 Pocket Tool Belt Pouch
- Bahco Polyester Pouch 300mm x 340mm x 80mm
- Bahco Polyester Tool Belt
- Bahco Polyester Tool Belt Pouch