BETA Fabric Tool Bag 500 mm x 270mm x 350 mm

Subtotal (1 unit)*

$613.45

(exc. GST)

$674.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$613.45

*price indicative

RS Stock No.:
600-013
Mfr. Part No.:
C12
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Fabric

Length

500mm

Width

270mm

Height

350mm

Shoulder Strap

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The BETA Technical Fabric Tool Bag is empty and designed for practical tool storage. It features a removable interior tool panel, elastic tool bands, and spacious interior and exterior pockets for organized and accessible storage.

Bag opens at front for easier access to tools at workplace

Waterproof base with rubber feet

Can be used with trolley C8

Each
$247.42
  • RS Stock No. 0600089
  • Mfr. Part No. C8B
Each
$423.46
  • RS Stock No. 7947864
  • Mfr. Part No. BV.100
Each
$238.54
  • RS Stock No. 2286473
  • Mfr. Part No. 5216V
Each
$438.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy