Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 450 mm x 300mm x 250 mm
- RS Stock No.:
- 646-130
- Mfr. Part No.:
- FMST17627-1
- Brand:
- Stanley
Subtotal (1 unit)*
$147.40
(exc. GST)
$162.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.40 |
*price indicative
- RS Stock No.:
- 646-130
- Mfr. Part No.:
- FMST17627-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | 600 Denier Fabric | |
| Length | 450mm | |
| Width | 300mm | |
| Height | 250mm | |
| Shoulder Strap | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material 600 Denier Fabric | ||
Length 450mm | ||
Width 300mm | ||
Height 250mm | ||
Shoulder Strap Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HK
The Stanley Tool Bag is designed for organized storage and transport of hand tools in professional settings. The waterproof base protects contents from moisture and dirt during site work. The padded shoulder strap and aluminum handle offer comfort and convenience for daily use.
Built with multiple compartments for storing screwdrivers, pliers, and other tools
Includes a zippered divider for secure separation of items
Supports up to 25 kg load capacity with a total volume of 23 litres
Related links
- Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 30 cm x 25cm x 13 cm
- Stanley 600 Denier Fabric Backpack with Shoulder Strap 360 mm x 270mm x 495 mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 300 mm x 30cm x 390 mm
- Stanley 600 Denier Soft Tool Organiser with Shoulder Strap 165 mm x 23mm x 35.5 mm
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 400 mm x 230mm x 270 mm
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 230 mm x 220mm x 370 mm
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 460 mm x 250mm x 320 mm
- IRIMO 600 Denier Fabric Backpack with Shoulder Strap 440 mm x 220mm x 360 mm
