Bahco Rubber Tool Bag with Shoulder Strap 485 mm x 240mm x 345 mm
- RS Stock No.:
- 281-9168
- Mfr. Part No.:
- 3100TB
- Brand:
- Bahco
Subtotal (1 unit)*
$247.68
(exc. GST)
$272.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.68 |
*price indicative
- RS Stock No.:
- 281-9168
- Mfr. Part No.:
- 3100TB
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Rubber | |
| Length | 485mm | |
| Width | 240mm | |
| Height | 345mm | |
| Number of Pockets | 21 | |
| Shoulder Strap | Yes | |
| Colour | Black, Orange | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Rubber | ||
Length 485mm | ||
Width 240mm | ||
Height 345mm | ||
Number of Pockets 21 | ||
Shoulder Strap Yes | ||
Colour Black, Orange | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Tool Bag, 485mm Length, 240mm Width - 3100TB
This tool bag is designed for professionals requiring a robust solution for organised storage. Crafted from Durable fabric, the tool bag measures 485mm in length, 240mm in width, and 345mm in height, offering ample space for your essential tools and accessories. The inclusion of a shoulder strap enhances portability, making it suitable for various work environments.
Features & Benefits
• Large capacity allows for storage of multiple tools
• Shoulder strap provides convenient portability
• Designed to keep tools organised and easily accessible
• Multi-functional use for varied applications
• Ideal for both electrical and mechanical tasks
• Shoulder strap provides convenient portability
• Designed to keep tools organised and easily accessible
• Multi-functional use for varied applications
• Ideal for both electrical and mechanical tasks
Applications
• Used for storing hand tools in automation tasks
• Suitable for electricians requiring easy access to tools
• Used by mechanical engineers for tool organisation
• Ideal for professionals requiring portable tool storage
• Suitable for electricians requiring easy access to tools
• Used by mechanical engineers for tool organisation
• Ideal for professionals requiring portable tool storage
What materials are used to construct this bag, and how does it affect durability?
The bag is MADE from heavy-duty fabric, ensuring resilience against wear and tear while providing a lightweight solution for transporting tools.
How does the shoulder strap enhance usability in different settings?
The shoulder strap allows for hands-free transport, making it easy to carry tools across job sites, ensuring convenient access to tools at all times.
Can this bag accommodate larger tools?
Yes, it features a spacious design that accommodates various tool sizes while maintaining organisation and accessibility.
What advantages does a multi-functional tool bag offer in professional settings?
A multi-functional design allows for versatile use across different trades, facilitating easy transitions between tasks without compromising tool safety.
- RS Stock No. 7564536
- Mfr. Part No. MA2631
Each
$143.18
- RS Stock No. 0303303
- Mfr. Part No. 206-3000
Each
$1,086.28
Related links
- CK Polyester Tool Bag with Shoulder Strap 350 mm x 240mm x 180 mm
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 430 mm
- CK Polyester Tool Bag with Shoulder Strap 500 mm x 240mm x 400 mm
- Facom Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 340 mm
- CK Polyester Tool Bag with Shoulder Strap 360 mm x 240mm x 220 mm
- BETA Fabric Tool Bag with Shoulder Strap 400 mm x 240mm x 220 mm
- Starrett EVA Tool Bag with Shoulder Strap 410 mm x 240mm x 270 mm
- SAM Textile Tool Bag with Shoulder Strap 500 mm x 240mm x 250 mm












