Facom Fabric Tool Tote with Shoulder Strap 420 mm x 240mm x 340 mm
- RS Stock No.:
- 235-3872
- Mfr. Part No.:
- BS.T14PB
- Brand:
- Facom
Subtotal (1 unit)*
$182.30
(exc. GST)
$200.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.30 |
*price indicative
- RS Stock No.:
- 235-3872
- Mfr. Part No.:
- BS.T14PB
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Bag Type | Tool Tote | |
| Product Type | Tool Tote | |
| Material | Fabric | |
| Length | 420mm | |
| Width | 240mm | |
| Height | 340mm | |
| Shoulder Strap | Yes | |
| Colour | Black, Red | |
| Lock Type | Zipper, Hook & Loop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Bag Type Tool Tote | ||
Product Type Tool Tote | ||
Material Fabric | ||
Length 420mm | ||
Width 240mm | ||
Height 340mm | ||
Shoulder Strap Yes | ||
Colour Black, Red | ||
Lock Type Zipper, Hook & Loop | ||
Standards/Approvals No | ||
Non Compliant
The Facom fabric tool box mini probag has elastic tool holding strap and side rack for screwdrivers and drift punches. It has high strength polyester fabric.
Rigid and waterproof polypropylene bin
Stainless metal strap fastening hooks
Related links
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 430 mm
- Facom Fabric Tool Bag with Shoulder Strap 540 mm x 160mm x 220 mm
- Facom Fabric Tool Bag with Shoulder Strap 450 mm x 180mm x 170 mm
- Facom Fabric Tool Bag with Shoulder Strap 490 mm x 25cm x 350 mm
- BETA Fabric Tool Bag with Shoulder Strap 400 mm x 240mm x 220 mm
- Expert by Facom Fabric Tool Bag with Shoulder Strap 465 mm x 215mm x 310 mm
- Phoenix Contact Tool Bag with Shoulder Strap 410 mm x 225mm x 340 mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 410 mm x 225mm x 340 mm
