BETA Fabric Tool Bag with Shoulder Strap 400 mm x 240mm x 220 mm

Subtotal (1 unit)*

$202.50

(exc. GST)

$222.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.50

*price indicative

RS Stock No.:
191-5764
Mfr. Part No.:
C11
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Fabric

Length

400mm

Width

240mm

Height

220mm

Colour

Orange, Black

Shoulder Strap

Yes

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN

BETA Tool Bag, 410mm Length, 250mm Width - C11


This tool bag provides a portable storage solution for tradespeople working in automation, electronics, electrical and mechanical settings. Constructed from fabric and finished in Orange and black, it is designed to carry hand tools and small instruments between workshop and site while offering a secure closure and optional hands‑free carrying.

Features and Benefits:


• Zipped closure secures contents during transit
• Shoulder strap allows comfortable over‑shoulder carriage
• Fabric construction resists everyday workshop abrasion
• Stand‑alone form preserves tool organisation when set down
• Compact footprint supports easy storage in vans

Applications


• Suitable for transporting multimeters and handheld testers on site
• Ideal for keeping spanners and screwdrivers organised in service vans
• Used for carrying small calibration tools between bench and machine
• Can be used for storing cabling and connector kits during installations

What carrying options are available for hands‑free transport?


A removable shoulder strap enables over‑shoulder carrying to free hands for equipment handling.

How does the bag protect tools during movement?


The zippered closure minimises loss and the fabric exterior offers a degree of impact dampening against routine knocks.

Is the bag sized for standard tool assortments?


The design accommodates typical sets of hand tools and Compact test instruments used in electrical and mechanical maintenance.

What Visual benefits help identify the bag on a busy site?


The contrasting Orange and black colouring improves visibility among other equipment and in vehicle storage.

Each
$217.08
Each
$56.66
  • RS Stock No. 0303303
  • Mfr. Part No. 206-3000
Each
$1,143.45
Each
$304.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy