Starrett EVA Tool Bag with Shoulder Strap 410 mm x 240mm x 270 mm

Subtotal (1 unit)*

$97.75

(exc. GST)

$107.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.75

*price indicative

RS Stock No.:
276-8558
Mfr. Part No.:
BGL
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Bag Type

Tool Bag

Product Type

Tool Bag

Material

EVA

Length

410mm

Width

240mm

Height

270mm

Shoulder Strap

Yes

Number of Pockets

29

Colour

Black

Lock Type

Zipper

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

BGL TOOLBAG 410X240X270MM


The Starrett BGS – Small Tradesman’s Tool Bag is compact and ideal for carrying tools for small jobs. With a main zip compartment, removable shoulder strap, reinforced carry strap and external and internal pockets it’s rugged and durable. Starrett Tool Bags are perfect for the Tradesman or the DIY enthusiast.

12 external and six internal pockets

One external Velcro pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy