Technics Polyester Tool Bag with Shoulder Strap 260 mm x 280mm x 120 mm
- RS Stock No.:
- 249-6552
- Mfr. Part No.:
- PT251
- Brand:
- Technics
Subtotal (1 unit)*
$89.61
(exc. GST)
$98.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 431 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.61 |
*price indicative
- RS Stock No.:
- 249-6552
- Mfr. Part No.:
- PT251
- Brand:
- Technics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Technics | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 260mm | |
| Width | 280mm | |
| Height | 120mm | |
| Shoulder Strap | Yes | |
| Colour | Red, Black | |
| Lock Type | Velcro | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Technics | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 260mm | ||
Width 280mm | ||
Height 120mm | ||
Shoulder Strap Yes | ||
Colour Red, Black | ||
Lock Type Velcro | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Technics Satchel Tool Bag With Diagonal Shoulder Strap & Multiple black pockets.
Tough and tear- resistant material
Adjustable and removable shoulder strap
Hook & Loop fastening cover
Option to hang from D-Rings
Can fit on to a Tool Belt
Wide mouth design Multiple internal pockets
Related links
- Technics Technics Hi-Vis Rucksack Cover with Shoulder Strap 260 mm x 280mm x 120 mm
- Technics Polyester Satchel with Shoulder Strap 350 mm x 50mm x 310 mm
- CK Polyester with Shoulder Strap 420 mm x 280mm x 280 mm
- CK Polyester Tote Tray with Shoulder Strap 520 mm x 280mm x 350 mm
- BETA Technical Fabric Tool Bag with Shoulder Strap 550 mm x 280mm x 320 mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 280mm x 300 mm
- Facom 1200 Denier Hard Bottom Bag with Shoulder Strap 430 mm x 280mm x 300 mm
- Technics Tear Resistant Material Tool Tote with Shoulder Strap 260 mm x 270mm x 310 mm
