Technics Polyester Backpack Rain Cover with Shoulder Strap 260 mm x 280mm x 120 mm
- RS Stock No.:
- 249-6551
- Mfr. Part No.:
- PT243
- Brand:
- Technics
Subtotal (1 unit)*
$26.72
(exc. GST)
$29.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.72 |
*price indicative
- RS Stock No.:
- 249-6551
- Mfr. Part No.:
- PT243
- Brand:
- Technics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Technics | |
| Product Type | Backpack Rain Cover | |
| Bag Type | Backpack Rain Cover | |
| Material | Polyester | |
| Length | 260mm | |
| Width | 280mm | |
| Height | 120mm | |
| Shoulder Strap | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Technics | ||
Product Type Backpack Rain Cover | ||
Bag Type Backpack Rain Cover | ||
Material Polyester | ||
Length 260mm | ||
Width 280mm | ||
Height 120mm | ||
Shoulder Strap Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Technics Hi-Vis rucksack cover
Fits over PT142
Reflective material on both sides
Water-resistant material
Adjustable, elasticated design
Related links
- Technics Polyester Satchel with Shoulder Strap 260 mm x 280mm x 120 mm
- Technics Tear Resistant Material Tool Tote with Shoulder Strap 260 mm x 270mm x 310 mm
- CK Polyester with Shoulder Strap 420 mm x 280mm x 280 mm
- CK Polyester Tote Tray with Shoulder Strap 520 mm x 280mm x 350 mm
- BETA Technical Fabric Tool Bag with Shoulder Strap 550 mm x 280mm x 320 mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 280mm x 300 mm
- Facom 1200 Denier Hard Bottom Bag with Shoulder Strap 430 mm x 280mm x 300 mm
- Never Let Go Tool Bag with Shoulder Strap 260 mm x 320mm x 580 mm
