Technics Polyester Tool Bag 260mm x 280mm x 120mm
- RS Stock No.:
- 249-6553
- Mfr. Part No.:
- PT253
- Brand:
- Technics
Subtotal (1 unit)**
$63.45
(exc. GST)
$69.79
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $63.45 |
**price indicative
- RS Stock No.:
- 249-6553
- Mfr. Part No.:
- PT253
- Brand:
- Technics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Technics | |
Bag Type | Tool Bag | |
Material | Polyester | |
Length | 260mm | |
Width | 280mm | |
Height | 120mm | |
Select all | ||
---|---|---|
Brand Technics | ||
Bag Type Tool Bag | ||
Material Polyester | ||
Length 260mm | ||
Width 280mm | ||
Height 120mm | ||
Related links
- Technics Polyester Tool Bag 260mm x 280mm x 120mm
- Technics Polyester Backpack Rain Cover 260mm x 280mm x 120mm
- CK Polyester Tool Bag with Shoulder Strap 420mm x 280mm x 280mm
- CK Polyester Tool Bag with Shoulder Strap 520mm x 280mm x 350mm
- Technics Polyester Tool Bag 460mm x 200mm x 40mm
- Technics Polyester Tool Bag 420mm x 380mm x 130mm
- Technics Polyester Tool Bag with Shoulder Strap 350mm x 50mm x 310mm
- RS PRO Polyester Tool Bag with Shoulder Strap 360mm x 150mm x 280mm