Facom 1200 Denier Tool Tote with Shoulder Strap 430 mm x 280mm x 300 mm

Subtotal (1 unit)*

$349.73

(exc. GST)

$384.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.73

*price indicative

RS Stock No.:
193-5470
Mfr. Part No.:
BS.2SBPB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Tote

Bag Type

Tool Tote

Material

1200 Denier

Length

430mm

Width

280mm

Height

300mm

Shoulder Strap

Yes

Colour

Black, Red

Lock Type

Key

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
ACCESSIBILITY AND VISIBILITY OF TOOLS

"Wallet" type opening system to access all compartments at the same time

CONVENIENT

- Two deep compartments that offer a large storage volume

- Integrated label holder and card holder

- External zipped pocket to store keys, papers, personal effects

- Inner A4 pocket for safe storage of documents or 15'' laptop

VERSATILE

- Numerous additional exterior storage pockets

- Numerous dedicated storage pockets: measurements, screwdrivers or pliers

ROBUST AND RESISTANT

- High density 1200 denier fabric

- Rigid base resistant to water and dust

- Rigid central frame and side partition for storage and protection

COMFORTABLE AND EASY TO TRANSPORT

By the rubber grip or by the padded and adjustable shoulder strap

MAX LOAD: 25 KG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy