- RS Stock No.:
- 244-2198
- Mfr. Part No.:
- S47Y L
- Brand:
- Petzl
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$74.30
(exc. GST)
$81.73
(inc. GST)
Units | Per unit |
1 + | $74.30 |
- RS Stock No.:
- 244-2198
- Mfr. Part No.:
- S47Y L
- Brand:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Petzl TOOLBAG tool pouch allows the user to organize his/her tools during suspended work. Cord lock allows the pouch to be closed easily during transport or when moving about. The pouch attaches easily to any type of harness.
Allows tools to be organized during suspended work
Cord lock allows the pouch to be closed easily during transport or when moving about
Attaches easily to any type of harness. The XS pouch can be directly attached to the waist belt webbing
Cord lock allows the pouch to be closed easily during transport or when moving about
Attaches easily to any type of harness. The XS pouch can be directly attached to the waist belt webbing
Specifications
Attribute | Value |
---|---|
Bag Type | Tool Bag |
Material | Polyester |
Length | 270mm |
Width | 140mm |
Height | 40mm |