Petzl Polypropylene, Polyester Tool Bag 340 mm x 340mm x
- RS Stock No.:
- 278-7402
- Mfr. Part No.:
- S047BA02
- Brand:
- Petzl
Subtotal (1 unit)*
$90.92
(exc. GST)
$100.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.92 |
*price indicative
- RS Stock No.:
- 278-7402
- Mfr. Part No.:
- S047BA02
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene, Polyester | |
| Length | 340mm | |
| Width | 340mm | |
| Colour | Black | |
| Shoulder Strap | No | |
| Standards/Approvals | ANSI/ISEA 121-2018 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene, Polyester | ||
Length 340mm | ||
Width 340mm | ||
Colour Black | ||
Shoulder Strap No | ||
Standards/Approvals ANSI/ISEA 121-2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Petzl tool pouch is a convenient tool carrier that can hold a variety of tools with a one-hand opening and closure system. It can be connected to a harness using the INTERFAST accessory, reducing bulk and making it more accessible. It's durable and wear-resistant.
TPU material is resistant to UV exposure, oil, grease and high and low temperatures
Waterproof tarp material and water repellent fabric
Maximum load 6 kg
Weight 245 g
Related links
- Petzl Polypropylene, Polyester Tool Bag 180 mm x 90mm x
- Petzl Polypropylene, Polyester Tool Bag 190 mm x 140mm x
- GT Line Fabric Wheeled Bag with Shoulder Strap 340 mm x 150mm x 440 mm
- Phoenix Contact Polyester Tool Bag 410 mm x 225mm x 340 mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 410 mm x 225mm x 340 mm
- Outils Oceans Polyethylene Polyester tool backpack with Shoulder Strap 100 mm x 100mm x 370 mm
- CK Polyester Hard Bottom Bag with Shoulder Strap 450 mm x 290mm x 340 mm
- Facom Polypropylene, Polyester Backpack with Shoulder Strap 355 mm x 225mm x 460 mm
