Petzl Polypropylene, Polyester Tool Bag 190 mm x 140mm x
- RS Stock No.:
- 278-7401
- Mfr. Part No.:
- S047BA01
- Brand:
- Petzl
Subtotal (1 unit)*
$59.80
(exc. GST)
$65.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.80 |
*price indicative
- RS Stock No.:
- 278-7401
- Mfr. Part No.:
- S047BA01
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene, Polyester | |
| Length | 190mm | |
| Width | 140mm | |
| Colour | Black | |
| Shoulder Strap | No | |
| Standards/Approvals | ANSI/ISEA 121-2018 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene, Polyester | ||
Length 190mm | ||
Width 140mm | ||
Colour Black | ||
Shoulder Strap No | ||
Standards/Approvals ANSI/ISEA 121-2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Petzl tool pouch is a convenient storage solution for tools, featuring a one-hand opening and closure system. It can be connected to the harness using the INTERFAST accessory, reducing bulk and making it more accessible. Its durable construction ensures daily use without wear.
TPU material is resistant to UV exposure, oil, grease and high and low temperatures
Waterproof tarp material and water repellent fabric
Maximum load 6 kg
Weight 140 g
Related links
- Petzl Polypropylene, Polyester Tool Bag 180 mm x 90mm x
- Petzl Polypropylene, Polyester Tool Bag 340 mm x 0.34m x
- Phoenix Contact Polyester Tool Bag 250 mm x 140mm x 315 mm
- Phoenix Contact Polyester Pouch 250 mm x 140mm x 315 mm
- RS PRO 5 Cell Transparent Red Polypropylene Compartment Box, 30 mm x 140mm x 75 mm
- Vikan Blue Bottle Brush 140mm x 50 mm
- Vikan Green Bottle Brush 140mm x 50 mm
- Vikan Yellow Bottle Brush 140mm x 50 mm
