Phoenix Contact Polyester Tool Bag 250 mm x 140mm x 315 mm
- RS Stock No.:
- 254-4593
- Mfr. Part No.:
- 1212502
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$86.38
(exc. GST)
$95.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.38 |
*price indicative
- RS Stock No.:
- 254-4593
- Mfr. Part No.:
- 1212502
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 250mm | |
| Width | 140mm | |
| Height | 315mm | |
| Shoulder Strap | No | |
| Number of Pockets | 1 | |
| Colour | Black | |
| Lock Type | Zipper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 250mm | ||
Width 140mm | ||
Height 315mm | ||
Shoulder Strap No | ||
Number of Pockets 1 | ||
Colour Black | ||
Lock Type Zipper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Phoenix Contact Tool Bag, Polyester, 250mm Length - 1212502
This tool bag is tailored for professionals in need of an effective storage solution for their tools. Its durable construction ensures that tools are organised and easily accessible, making it particularly suitable for the automation and electrical sectors. The portable design enables easy transport, making it an ideal choice for those frequently on the move.
Features & Benefits
• Made from robust polyester for prolonged usage
• Provides ample space for a variety of tools and equipment
• Includes compartments to keep tools organised and secure
• Designed for straightforward portability, facilitating on-site tasks
• A flexible solution adaptable to various professional requirements
Applications
• Appropriate for transporting tools in automation and electronics
• Ideal for maintenance work in electrical installations
• Suitable for professionals in the mechanical industry
• Useful for fieldwork requiring portable access to tools
How many tools can be stored comfortably?
The bag can accommodate a diverse range of tools, ensuring they are organised without overcrowding.
Is the material resistant to wear and tear?
Yes, the durable polyester construction offers strong resistance to abrasion and general wear.
Can it accommodate larger tools?
It has ample compartments that can securely hold larger and bulkier tools.
Related links
- Phoenix Contact Polyester Pouch 250 mm x 140mm x 315 mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 165 mm x 65mm x 315 mm
- Petzl Polypropylene, Polyester Tool Bag 190 mm x 140mm x
- RS PRO Polyester Tool Bag with Shoulder Strap 300 mm x 150mm x 250 mm
- Phoenix Contact Polyester Tool Bag 520 mm x 250mm x 290 mm
- Phoenix Contact Polyester Tool Bag 410 mm x 225mm x 340 mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 410 mm x 225mm x 340 mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 290 mm x 185mm x 220 mm
