Technics Polyester Tool Bag 460 mm x 200mm x 40 mm

Subtotal (1 unit)*

$26.19

(exc. GST)

$28.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.19

*price indicative

RS Stock No.:
249-6549
Mfr. Part No.:
PT225
Brand:
Technics
Find similar products by selecting one or more attributes.
Select all

Brand

Technics

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Polyester

Length

460mm

Width

200mm

Height

40mm

Shoulder Strap

No

Colour

Red, Black

Lock Type

Buckle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Technics hacksaw carry case is made from tough tear-resistant polyester for a long life, it allows you to safely store your hacksaw frame spare blades.

Tough and tear- resistant material

Adjustable and removable shoulder strap

The case is available in black colour

The carry case dimensions are 460 X 200 X 40 mm

It ensures safe storage and easy transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy