RS PRO Beige Polyoxymethylene Plastic Sheet, 610 mm x 305mm x 9.5 mm
- RS Stock No.:
- 350-6264
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,106.80
(exc. GST)
$1,217.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $1,106.80 |
| 15 - 74 | $1,079.62 |
| 75 + | $888.53 |
*price indicative
- RS Stock No.:
- 350-6264
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Beige | |
| Product Type | Plastic Sheet | |
| Length | 610mm | |
| Width | 305mm | |
| Thickness | 9.5mm | |
| Material | Polyoxymethylene | |
| Density | 1.33g/cm³ | |
| Tensile Strength | 45MPa | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.8% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Beige | ||
Product Type Plastic Sheet | ||
Length 610mm | ||
Width 305mm | ||
Thickness 9.5mm | ||
Material Polyoxymethylene | ||
Density 1.33g/cm³ | ||
Tensile Strength 45MPa | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.8% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- US
Acetal, Static Dissipative. POM Sheet : Polyoxymethylene
Permanently antistatic with low surface and volume resistivity. Low co-efficient of friction and clean room acceptable. Unaffected by moisture and with good impact properties. Ideal for components that may experience frictional or fluid flow static charges. Supplied in natural colour
These materials are available in both sheet and rod form. They possess good abrasion and chemical resistance, have good impact resistance and can be easily machined.
Related links
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 305mm x 6.6 mm
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 GF30
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 305mm x 5 mm
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 GF30
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 GF30
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 with 30% Fibre Glass
- Klein Tools Vinyl Tool Bag 610 mm x 305mm x 305 mm
- RS PRO Brown Polyester Plastic Shim, 457 mm x 305mm x 0.13 mm
