Super Rod Tool with Shoulder Strap 1.22 m x 410 mm
- RS Stock No.:
- 790-288
- Mfr. Part No.:
- SRBAG
- Brand:
- Super Rod
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 790-288
- Mfr. Part No.:
- SRBAG
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Bag | |
| Bag Type | Tool | |
| Length | 1.22m | |
| Height | 410mm | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Bag | ||
Bag Type Tool | ||
Length 1.22m | ||
Height 410mm | ||
Shoulder Strap Yes | ||
- COO (Country of Origin):
- CN
The SuperRod Carry Case is the perfect holding device to house your Super Rod products. The case can hold several tubes of rods as well as various accessories via the handy pouches located along the side of the case itself.
Length 1.22m for accommodating several rods
Related links
- Gedore Polyester Fabric Rucksack with Shoulder Strap 70 mm x 380mm x 410 mm
- RS PRO Polyester Backpack with Shoulder Strap 340 mm x 220mm x 410 mm
- SuperRod 1680D Ballistic Weave Tool Bag with Shoulder Strap 12 in x 3in x 7 in
- Phoenix Contact Tool Bag with Shoulder Strap 410 mm x 225mm x 340 mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 410 mm x 225mm x 340 mm
- Starrett EVA Tool Bag with Shoulder Strap 410 mm x 240mm x 270 mm
- SAM ABS Tool Trolley 490 mm x 255mm x 410 mm
- DeWALT 1680 Denier Tool Bag 240 mm x 280mm x 410 mm