Phoenix Contact Tool Bag with Shoulder Strap 410 mm x 225mm x 340 mm

Subtotal (1 unit)*

$2,095.90

(exc. GST)

$2,305.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,095.90

*price indicative

RS Stock No.:
130-228
Mfr. Part No.:
1212504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Bag Type

Tool Bag

Product Type

Tool Bag

Length

410mm

Width

225mm

Height

340mm

Colour

Black

Shoulder Strap

Yes

Standards/Approvals

REACH, EAC

RoHS Status: Exempt

COO (Country of Origin):
DE

Phoenix Contact Tool Bag, 410mm Length, 340mm Height - 1212504


This tool bag is an essential companion for technicians and professionals in the automation, electronics, and electrical sectors. Designed with practicality in mind, it features a spacious layout with dimensions of 410mm in length, 225mm in width, and 340mm in height. The inclusion of a shoulder strap enhances its portability, making it a versatile choice for on-the-go use.

Features & Benefits


• Multi-compartment design allows for efficient tool organisation

• Heavy-duty construction ensures long-lasting durability and reliability

• Equipped with cutting, crimping, and stripping tools enhances functionality

• VDE insulated tools ensure safety during electrical tasks

• Waterproof material protects against harsh working environments

• Compact and lightweight facilitates easy transport and storage

Applications


• Used for carrying tools and equipment at various job sites

• Suitable for field use in electrical installation and maintenance

• Ideal for storing both hand tools and measuring equipment

• Perfect for professionals requiring a portable workspace

How does the design of this tool bag accommodate heavy tools?


The heavy-duty construction provides sufficient support for carrying multiple tools without compromising on durability or comfort. Reinforced stitching and robust materials further enhance its capability to withstand regular use in demanding environments.

What tools are typically accommodated in this bag?


With a

Is the tool bag suitable for outdoor use?


Yes, the waterproof material protects the contents from moisture, making it suitable for outdoor applications where exposure to the elements can occur. This feature is particularly beneficial for field professionals working in varied weather conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy