Veto Pro Pac Bulk Storage Panel 480 mm x 10mm x 420 mm
- RS Stock No.:
- 179-879
- Mfr. Part No.:
- AX3634
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$88.25
(exc. GST)
$97.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.25 |
*price indicative
- RS Stock No.:
- 179-879
- Mfr. Part No.:
- AX3634
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Bulk Storage Panel | |
| Length | 480mm | |
| Width | 10mm | |
| Height | 420mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Bulk Storage Panel | ||
Length 480mm | ||
Width 10mm | ||
Height 420mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech XL Wheeler Bulk Storage Panel offers a spacious and durable solution for organizing larger tools and equipment. With dimensions of 480 mm in length, 10 mm in width, and 420 mm in height, this panel provides ample storage space while maintaining a slim profile.
0.7 kg weight
- RS Stock No. 0217950
- Mfr. Part No. RV184108.CE.gants
Each
$35.87
- RS Stock No. 0217965
- Mfr. Part No. CO1M
Each
$142.57
- RS Stock No. 0600011
- Mfr. Part No. C9DA
Each
$286.99
Related links
- Veto Pro Pac Bulk Storage Panel 10 mm x 350mm x 530 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 290mm x 395 mm
- Veto Pro Pac Bulk Storage Panel 330 mm x 230mm x 10 mm
- Veto Pro Pac Bulk Storage Panel 10 mm x 330mm x 360 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 345mm x 445 mm
- Veto Pro Pac Bulk Storage Panel 5 mm x 215mm x 305 mm
- Veto Pro Pac Bulk Storage Panel 375 mm x 525mm x 5 mm
- Veto Pro Pac Laptop Panel 480 mm x 50mm x 420 mm











