Veto Pro Pac Bulk Storage Panel 10 mm x 350mm x 530 mm
- RS Stock No.:
- 179-786
- Mfr. Part No.:
- AX3596
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$101.63
(exc. GST)
$111.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.63 |
*price indicative
- RS Stock No.:
- 179-786
- Mfr. Part No.:
- AX3596
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Bulk Storage Panel | |
| Length | 10mm | |
| Width | 350mm | |
| Height | 530mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Bulk Storage Panel | ||
Length 10mm | ||
Width 350mm | ||
Height 530mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech Pac Wheeler Bulk Storage Panel is a spacious and durable storage solution designed to handle bulkier items with ease. Measuring 10 mm length x 350 mm Width x 530 mm Height, this panel offers generous space for storing a variety of tools, equipment, or accessories.
0.613 kg weight
Related links
- Veto Pro Pac Bulk Storage Panel 10 mm x 330mm x 360 mm
- Veto Pro Pac Bulk Storage Panel 480 mm x 10mm x 420 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 290mm x 395 mm
- Veto Pro Pac Bulk Storage Panel 330 mm x 230mm x 10 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 345mm x 445 mm
- Veto Pro Pac Bulk Storage Panel 5 mm x 215mm x 305 mm
- Veto Pro Pac Bulk Storage Panel 375 mm x 525mm x 5 mm
- RS PRO 12.8L White Polypropylene Semi-open Fronted Container, 182 mm x 350mm x 205 mm
