Veto Pro Pac Bulk Storage Panel 10 mm x 330mm x 360 mm

Subtotal (1 unit)*

$51.26

(exc. GST)

$56.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.26

*price indicative

RS Stock No.:
179-802
Mfr. Part No.:
AX3605
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Bulk Storage Panel

Length

10mm

Width

330mm

Height

360mm

Shoulder Strap

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac Tech MCT Bulk Storage Panel is a compact yet spacious storage solution designed to accommodate larger tools and equipment. With dimensions of 10 mm length x 330 mm Width x 360 mm Height, it offers a practical way to organize and store bulkier items.

0.2 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy