Outils Oceans Polypropylene, Polyamide, Polyethylene Tool Bag with Shoulder Strap 380 mm x 150mm x 150 mm
- RS Stock No.:
- 217-965
- Mfr. Part No.:
- CO1M
- Brand:
- Outils Oceans
Subtotal (1 unit)*
$142.57
(exc. GST)
$156.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.57 |
*price indicative
- RS Stock No.:
- 217-965
- Mfr. Part No.:
- CO1M
- Brand:
- Outils Oceans
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Outils Oceans | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene, Polyamide, Polyethylene | |
| Length | 380mm | |
| Width | 150mm | |
| Height | 150mm | |
| Shoulder Strap | Yes | |
| Colour | Marine, Rouge | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Outils Oceans | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene, Polyamide, Polyethylene | ||
Length 380mm | ||
Width 150mm | ||
Height 150mm | ||
Shoulder Strap Yes | ||
Colour Marine, Rouge | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Outils Oceans tool pouch is designed for small on-site maintenance interventions. Compact and lightweight, it allows professionals to quickly carry essential tools to the job site. Built with unbreakable materials, it resists shocks, hydrocarbons, acids, humidity, and stands the test of time.
1 flap closure with 2 clasps
1 large compartment for tool storage
1 central carrying handle
Related links
- Outils Oceans Polyamide Polyethylene Tool Bag with Shoulder Strap 380 mm x 150mm x 150 mm
- Outils Oceans Polypropylene Polyethylene Tool Bag with Shoulder Strap 350 mm x 200mm x 100 mm
- Outils Oceans Polypropylene, Polyethylene Tool belts with Shoulder Strap 300 mm x 160mm x 60 mm
- Outils Oceans Polypropylene Polyethylene tool backpack with Shoulder Strap 120 mm x 60mm x 370 mm
- Outils Oceans Polypropylene Polyester tool backpack with Shoulder Strap 310 mm x 30mm x 300 mm
- Outils Oceans Polypropylene, Polyamide 220 mm x 450mm x 80 mm
- Outils Oceans Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450 mm x 260mm x 360 mm
- Outils Oceans Polyamide Polyethylene Tool Bucket with Shoulder Strap 250 mm x 250mm x 280 mm
