Veto Pro Pac Bulk Storage Panel 50 mm x 345mm x 445 mm
- RS Stock No.:
- 179-860
- Mfr. Part No.:
- AX3646
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$86.29
(exc. GST)
$94.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.29 |
*price indicative
- RS Stock No.:
- 179-860
- Mfr. Part No.:
- AX3646
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Bulk Storage Panel | |
| Length | 50mm | |
| Width | 345mm | |
| Height | 445mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Bulk Storage Panel | ||
Length 50mm | ||
Width 345mm | ||
Height 445mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech LC Wheeler Bulk Storage Panel is a robust and spacious organizational panel designed for storing larger tools and equipment. With dimensions of 50 mm length x 345 mm Width x 445 mm Height, it offers a generous storage area for bulkier items, ensuring they are organized and easily accessible.
0.55 kg weight
Related links
- Veto Pro Pac Plastic Laptop Panel 50 mm x 345mm x 445 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 290mm x 395 mm
- Veto Pro Pac Laptop Panel 50 mm x 345mm x 450 mm
- Veto Pro Pac Bulk Storage Panel 10 mm x 350mm x 530 mm
- Veto Pro Pac Bulk Storage Panel 480 mm x 10mm x 420 mm
- Veto Pro Pac Bulk Storage Panel 330 mm x 230mm x 10 mm
- Veto Pro Pac Bulk Storage Panel 10 mm x 330mm x 360 mm
- Veto Pro Pac Bulk Storage Panel 5 mm x 215mm x 305 mm
