Veto Pro Pac Plastic Laptop Panel 50 mm x 345mm x 445 mm

Subtotal (1 unit)*

$190.08

(exc. GST)

$209.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.08

*price indicative

RS Stock No.:
179-779
Mfr. Part No.:
AX3595
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Laptop Panel

Product Type

Tool Bag

Material

Plastic

Length

50mm

Width

345mm

Height

445mm

Shoulder Strap

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac Tech Pac Wheeler Laptop Panel is a versatile tool bag designed for easy transport and organization. With dimensions of 50 mm x 345 mm x 445 mm, it offers a compact yet functional storage solution for your laptop and other essential tools or accessories.

0.774 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy