Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- RS Stock No.:
- 179-798
- Mfr. Part No.:
- AX3610
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$558.29
(exc. GST)
$614.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.29 |
*price indicative
- RS Stock No.:
- 179-798
- Mfr. Part No.:
- AX3610
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 8.5in | |
| Width | 12in | |
| Height | 14in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 44 | |
| Colour | Yellow, Black | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene | ||
Length 8.5in | ||
Width 12in | ||
Height 14in | ||
Shoulder Strap Yes | ||
Number of Pockets 44 | ||
Colour Yellow, Black | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac TECH MCT Hi-Viz Yellow Service Tool Bag designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. It is the ideal tool bag designed for service engineers. It is a taller version of the MC tool bag capable of holding long shank tools up to 31.75cm. The front side of the bag is fully featured with 2 external zipped pockets and a snap back for easy access to tools whilst working. The reverse side has a zipped pocket and a quick access Velcro pocket for bit extensions and smaller items. The ends of Tech MCT Hi-Viz Yellow are fully utilised with 2 pockets each end for torches, pens and knives etc.
D Rings
Memory stick pockets
Stainless steel tape clip
Quick access outside pocket for drill bit extensions and small items
Handle with an over moulded ergonomic grip
3 inch wide padded shoulder strap for comfort
Supports a potential load of up to 50 tools
Related links
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10.5 in x 13in x 12 in
