Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- RS Stock No.:
- 179-776
- Mfr. Part No.:
- AX3513
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$487.26
(exc. GST)
$535.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.26 |
*price indicative
- RS Stock No.:
- 179-776
- Mfr. Part No.:
- AX3513
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Nylon | |
| Length | 8.5in | |
| Width | 12in | |
| Height | 14in | |
| Number of Pockets | 44 | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Nylon | ||
Length 8.5in | ||
Width 12in | ||
Height 14in | ||
Number of Pockets 44 | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac TECH MCT Service Tool Bag is designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The Tech MCT is the Ideal tool bag designed for service engineers. It is a taller version of the MC tool bag capable of holding long shank tools up to 31.75cm. The front side of the bag is fully featured with 2 external zipped pockets and a snap back for easy access to tools whilst working. The reverse side has a zipped pocket and a quick access Velcro pocket for bit extensions and smaller items. This bag fully utilised with 2 pockets each end for torches, pens and knives etc. In addition one end has a metal clip to hold a tape measure and the other an electrical tape strap.
MAXIMIZED TOOL STORAGE CAPACITY:
Vertical Tool Pockets: 44 interior and exterior tool pockets of various sizes
2 Storage Bays
Hand Tools on one side
Meter and Drill Storage on the other side
2 Neoprene Pockets on Meter Side
D-Rings: 2x2″ and 5x1″
Outside Mounted Stainless Steel Tape Clip Holder
Quick Access Pocket for Drill Bit Extensions and Small Items
RUGGED MATERIALS & CONSTRUCTION:
Weatherproof Base: 3mm Injection Molded Polypropylene
Weatherproof Body Fabric: 1200 PVC Impregnated Denier Nylon
Weatherproof Tool Pocket Fabric: 1800 PVC Impregnated Denier Nylon
8″ Electrical Tape Strap
Over-Molded Ergonomic Grip
Can Hold over 50 Tools
5 Year Manufacturer Defect Warranty
Zippers: Double Stitched, Heavy Duty Plastic Coil Zippers with Oversized Zipper Tabs
D-Rings: Powder Coated Steel
Rivets: Marine Grade Rivets
Warranty: 5 Years
Related links
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 9.5 in x 16.5in x 15 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 16.5in x 9.5in x 20.25in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
