Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in

Subtotal (1 unit)*

$688.74

(exc. GST)

$757.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.74

*price indicative

RS Stock No.:
179-790
Mfr. Part No.:
AX3600
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Polypropylene

Length

8.5in

Width

12in

Height

14in

Number of Pockets

44

Shoulder Strap

Yes

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac MCT Blackout Tool Bag is designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. It is ideal tool bag designed for service engineers. It is a taller version of the MC tool bag capable of holding long shank tools up to 31.75cm. The front side of the bag is fully featured with 2 external zipped pockets and a snap back for easy access to tools whilst working. The reverse side has a zipped pocket and a quick access Velcro pocket for bit extensions and smaller items. The ends of Tech MCT Blackout are fully utilised with 2 pockets each end for torches, pens and knives etc. In addition one end has a metal clip to hold a tape measure and the other an electrical tape strap. The inside front has a fully featured storage compartment holding 3 rows of tools up to 31.75cm.

44 pockets inside and out

Space for smaller tools and accessories

D Rings

Memory stick pockets

Stainless steel tape clip

Quick access outside pocket for drill bit extensions and small items

Handle with an over moulded ergonomic grip

3 inch wide padded shoulder strap for comfort

Supports a potential load of up to 50 tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy