Carling Technologies Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Screw Terminal, 250 V ac

Subtotal (1 unit)*

$18.69

(exc. GST)

$20.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28 unit(s), ready to ship from another location
Units
Per unit
1 +$18.69

*price indicative

RS Stock No.:
879-8531
Mfr. Part No.:
6FC54-73
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Screw

Panel Cutout Size

12.7 mm

Minimum Operating Temperature

-17.8°C

Contact AC Voltage

250V ac

Actuator Length

17.44mm

Actuator Material

Brass

Maximum Operating Temperature

65.6°C

Switch Configuration

1P

Series

F

Width

16.1mm

Height

55.11mm

Length

28.8mm

Standards/Approvals

CSA, UL

Mechanical Life

100000Cycles

COO (Country of Origin):
MX

Carling Technologies® F Series Toggle Switches


From Carling Technologies® the F Series is a versatile toggle switch which is suitable for a variety of applications. These switches are available in a wide range of ratings, circuits, terminations and bushing/toggle configurations.

Slow- make, slow-break contact mechanism

Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy