Carling Technologies Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 250 V ac
- RS Stock No.:
- 881-1353
- Mfr. Part No.:
- EK204-73
- Brand:
- Carling Technologies
Subtotal (1 unit)*
$37.87
(exc. GST)
$41.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.87 |
*price indicative
- RS Stock No.:
- 881-1353
- Mfr. Part No.:
- EK204-73
- Brand:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Panel Cutout Size | 12.7 mm | |
| Minimum Operating Temperature | -17.8°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17.44mm | |
| Maximum Operating Temperature | 65.6°C | |
| Width | 25.4mm | |
| Standards/Approvals | CSA, UL | |
| Series | DK/EK | |
| Height | 51.98mm | |
| Length | 53.16mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Panel Cutout Size 12.7 mm | ||
Minimum Operating Temperature -17.8°C | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17.44mm | ||
Maximum Operating Temperature 65.6°C | ||
Width 25.4mm | ||
Standards/Approvals CSA, UL | ||
Series DK/EK | ||
Height 51.98mm | ||
Length 53.16mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- MX
Carling Technologies® DK/EK Series Toggle Switches
Carling Technologies® the DK/EK Series toggle switches feature a quick-make, quick-break contact mechanism. These switches offer maintained single throw circuits and fit the industry standard .500 diameter mounting hole. They are suitable for AC/DC applications including high amperage AC/DC motor control.
Number of poles: 1 & 2 pole
Typical Applications: Industrial motor control & general purpose
Approvals
UL, CSA
Related links
- Carling Technologies Toggle Switch On-Off Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Solder Lug Terminal, 250 V ac
