Carling Technologies Toggle Switch, Panel Mount, On-On, DPDT, Screw Terminal, 250 V ac
- RS Stock No.:
- 879-8285
- Mfr. Part No.:
- 2GL54-73
- Brand:
- Carling Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 879-8285
- Mfr. Part No.:
- 2GL54-73
- Brand:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.7 mm | |
| Actuator Length | 17.44mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Height | 59.73mm | |
| Series | G | |
| Width | 19.05mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Length | 33.22mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.7 mm | ||
Actuator Length 17.44mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Height 59.73mm | ||
Series G | ||
Width 19.05mm | ||
Standards/Approvals CSA, UL, VDE | ||
Length 33.22mm | ||
Mechanical Life 100000Cycles | ||
Carling Technologies® G Series Toggle Switches
From Carling Technologies® the G Series of toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.
Standard round actuator
Non Illuminated
Panel mount
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Related links
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Solder Lug Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
