Carling Technologies Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Tab Terminal, 250 V ac

Subtotal (1 unit)*

$22.96

(exc. GST)

$25.26

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 5 left, ready to ship
  • Plus 7 left, ready to ship from another location
Units
Per unit
1 +$22.96

*price indicative

RS Stock No.:
879-8522
Mfr. Part No.:
6FC53-73/TABS
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

(On)-Off-(On)

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Tab

Panel Cutout Size

12.7 mm

Contact AC Voltage

250V ac

Actuator Length

17.44mm

Minimum Operating Temperature

-17.8°C

Actuator Material

Brass

Maximum Operating Temperature

65.6°C

Height

55.11mm

Length

28.8mm

Series

F

Width

16.1mm

Standards/Approvals

UL, CSA

Mechanical Life

100000Cycles

RoHS Status: Exempt

COO (Country of Origin):
MX

Carling Technologies® F Series Toggle Switches


From Carling Technologies® the F Series is a versatile toggle switch which is suitable for a variety of applications. These switches are available in a wide range of ratings, circuits, terminations and bushing/toggle configurations.

Slow- make, slow-break contact mechanism

Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy