KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 28 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.36

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$6.36
50 - 99$6.26
100 - 249$6.16
250 - 499$6.05
500 +$5.95

*price indicative

RS Stock No.:
819-9454
Mfr. Part No.:
FT 2 D
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Actuator Length

3.8mm

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Actuator Material

Polyester

Length

10.25mm

Height

10.8mm

Standards/Approvals

RoHS

Width

7mm

Series

FT

Mechanical Life

30000Operations

COO (Country of Origin):
CN

Knitter Switch Microminiature Toggle Switches - FT Series


The FT toggle switch series are micro miniature devices take up just 4.5 mm x 7 mm of PCB space. Available in single or double pole versions, typical applications include medical devices and test and measurement equipment.

ESD resistance: > 8 kV ( between lever and terminals )

Maximum contact rating; 0,4 VA at 28 V dc

Related links