KNITTER-SWITCH Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 48 V dc, 48 V ac
- RS Stock No.:
- 819-9385
- Mfr. Part No.:
- ATE 1 F-RA
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Subtotal (1 unit)*
$8.58
(exc. GST)
$9.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.58 |
*price indicative
- RS Stock No.:
- 819-9385
- Mfr. Part No.:
- ATE 1 F-RA
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 50mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 48V ac | |
| Contact DC Voltage | 48V dc | |
| Actuator Length | 6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Actuator Material | Nickel Plated Brass | |
| Switch Configuration | SPDT, DPDT | |
| Standards/Approvals | RoHS | |
| Height | 18mm | |
| Series | ATE | |
| Length | 9mm | |
| Width | 9mm | |
| Mechanical Life | 60000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 50mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Contact AC Voltage 48V ac | ||
Contact DC Voltage 48V dc | ||
Actuator Length 6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Actuator Material Nickel Plated Brass | ||
Switch Configuration SPDT, DPDT | ||
Standards/Approvals RoHS | ||
Height 18mm | ||
Series ATE | ||
Length 9mm | ||
Width 9mm | ||
Mechanical Life 60000Operations | ||
- COO (Country of Origin):
- CN
Knitter Switch Toggle Switches - ATE Series
PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
Related links
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 48 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Through Hole Terminal 250 V ac
