KNITTER-SWITCH Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 20 V dc, 20 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.95

(exc. GST)

$6.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$5.95
50 - 99$5.77
100 - 249$5.59
250 - 499$5.47
500 +$5.35

*price indicative

RS Stock No.:
819-9423
Mfr. Part No.:
TST 1 F
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Contact DC Voltage

20V dc

Contact AC Voltage

20V ac

Minimum Operating Temperature

-30°C

Actuator Length

6.1mm

Maximum Operating Temperature

85°C

Actuator Material

Chromium Plated Brass

Length

5.08mm

Height

21.49mm

Series

TST

Width

8.13mm

Standards/Approvals

RoHS

Mechanical Life

50000Operations

COO (Country of Origin):
CN

Knitter Switch Subminiature Toggle Switches - TST Series


Subminiature PCB mount toggle switches

Gold plated contacts allow low level switching

Low contact resistance

Fully sealed, washable

Insulation resistance: 1000 MΩ min.

Dielectric strength: 1000 V, 50 Hz for 1 minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy