KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 28 V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.36

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$6.36
50 - 99$6.25
100 - 249$6.11
250 - 499$5.95
500 +$5.81

*price indicative

RS Stock No.:
819-9448
Mfr. Part No.:
FT 1 D
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Actuator Length

3.8mm

Contact DC Voltage

28V dc

Switch Configuration

SPDT, DPDT

Maximum Operating Temperature

85°C

Actuator Material

Polyester

Length

10.25mm

Height

10.8mm

Width

7mm

Standards/Approvals

RoHS

Series

FT

Mechanical Life

30000Operations

COO (Country of Origin):
CN

Knitter Switch Microminiature Toggle Switches - FT Series


The FT toggle switch series are micro miniature devices take up just 4.5 mm x 7 mm of PCB space. Available in single or double pole versions, typical applications include medical devices and test and measurement equipment.

ESD resistance: > 8 kV ( between lever and terminals )

Maximum contact rating; 0,4 VA at 28 V dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy