KNITTER-SWITCH Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 250 V ac

This image is representative of the product range

Subtotal (1 unit)*

$26.81

(exc. GST)

$29.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.81

*price indicative

RS Stock No.:
819-9224
Mfr. Part No.:
STM 106 D-VM
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

PCB

Terminal Type

Through Hole

Contact AC Voltage

250V ac

Actuator Length

6.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Switch Configuration

DPDT, SPDT

Series

STM

Standards/Approvals

RoHS

Mechanical Life

100000Operations

COO (Country of Origin):
JP

Knitter Switch Miniature Toggle Switches - STM Series


Biased and non biased options

Silver contacts

Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy