TE Connectivity Toggle Switch, Panel Mount, On-Off, SPST, Solder Terminal, 28 V dc, 125 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
783-1135
Mfr. Part No.:
TT13A2T04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

On-Off

Switch Contact Current

3A

Mount Type

Panel

Terminal Type

Solder

Panel Cutout Size

1.85 mm

Minimum Operating Temperature

-30°C

Actuator Length

5.08mm

Contact DC Voltage

28V dc

Contact AC Voltage

125V ac

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

TT

Mechanical Life

80000Cycles

TE Connectivity TT Series Subminiature Toggle Switch


TT Series PCB mount subminiature toggle switch available with straight and right angle terminals

Gold plated contacts

Electrical life of 80000 cycles, 0.4 VA @ 20 Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy