TE Connectivity Toggle Switch, Panel Mount, On-Off, SPDT, Solder Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 783-1211
- Mfr. Part No.:
- MTA106D
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$17.52
(exc. GST)
$19.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 43 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.52 | - |
| 5 - 9 | $16.66 | 4% |
| 10 - 14 | $15.82 | 9% |
| 15 - 74 | $15.04 | 14% |
| 75 + | $14.29 | 18% |
*price indicative
- RS Stock No.:
- 783-1211
- Mfr. Part No.:
- MTA106D
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 10.49mm | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Chrome Plated Copper Alloy | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | MTA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Actuator Length 10.49mm | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Chrome Plated Copper Alloy | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series MTA | ||
TE Connectivity MTA Series Toggle Switch & Accessories
MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.
Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
