NKK Switches Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 195-9271
- Mfr. Part No.:
- M2112LFW01/M
- Brand:
- NKK Switches
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$33.69
(exc. GST)
$37.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $33.69 | - |
| 2 - 2 | $32.85 | 2% |
| 3 + | $32.39 | 3% |
*price indicative
- RS Stock No.:
- 195-9271
- Mfr. Part No.:
- M2112LFW01/M
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | Yes | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 14.7mm | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Switch Configuration | On-On | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 55°C | |
| Series | M2100 | |
| Length | 13mm | |
| Height | 43mm | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated Yes | ||
Contact AC Voltage 125V ac | ||
Actuator Length 14.7mm | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Switch Configuration On-On | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 55°C | ||
Series M2100 | ||
Length 13mm | ||
Height 43mm | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
The NKK Switches toggle switch has SPDT contacts, and On-None-On circuit configuration. Terminals are made up of copper with silver plating or gold plating for switch and brass with silver plating or gold plating for lamp terminals. Its operating temperature range is -10 to +55 °C. This product belongs to M2100 series.
It is industrys first LED illumination at tip of toggle switches.
Single colour LEDs of red, yellow, and green, plus bicolour red/green,
to meet varied design requirements.
LEDs can operate independently from or synchronously with switching operation.
Antijamming feature to protect contacts from damage due to excessive downward force on the toggle.
Related links
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch Momentary-Off-On Solder Terminal 125 V ac
