TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 783-0990
- Mfr. Part No.:
- A105SYCB04
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.30 |
| 10 - 24 | $9.13 |
| 25 - 49 | $8.75 |
| 50 - 149 | $8.60 |
| 150 + | $8.44 |
*price indicative
- RS Stock No.:
- 783-0990
- Mfr. Part No.:
- A105SYCB04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 0.270in | |
| Length | 0.5in | |
| Series | Gemini A | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 0.270in | ||
Length 0.5in | ||
Series Gemini A | ||
Standards/Approvals RoHS | ||
Mechanical Life 6000Cycles | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
- RS Stock No. 0317128
- Mfr. Part No. FTG09G04
Each
$37.79
- RS Stock No. 1638524
- Mfr. Part No. FTG09G04
Each (In a Box of 100)
$28.785
- RS Stock No. 7110006
- Mfr. Part No. 1-1825139-8
Each
$9.58
- RS Stock No. 7830968
- Mfr. Part No. A105MYV30Q04
Each
$7.94
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac










