TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 163-8524
- Mfr. Part No.:
- FTG09G04
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$2,878.50
(exc. GST)
$3,166.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $28.785 | $2,878.50 |
| 200 - 300 | $28.152 | $2,815.20 |
| 400 + | $27.547 | $2,754.70 |
*price indicative
- RS Stock No.:
- 163-8524
- Mfr. Part No.:
- FTG09G04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 14mA | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.2 mm | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 20V ac | |
| Actuator Length | 10.5mm | |
| Contact DC Voltage | 20V dc | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | +80°C | |
| Length | 10.5mm | |
| Series | FTG | |
| Standards/Approvals | UL 94V-0, RoHS, CSA | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 14mA | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.2 mm | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 20V ac | ||
Actuator Length 10.5mm | ||
Contact DC Voltage 20V dc | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature +80°C | ||
Length 10.5mm | ||
Series FTG | ||
Standards/Approvals UL 94V-0, RoHS, CSA | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Toggle Switches, Min, Professional
Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case
Note
Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position
For biased switches '(on)' refers to momentary 'on' position
Approvals
CSA
- RS Stock No. 0317128
- Mfr. Part No. FTG09G04
Each
$37.79
- RS Stock No. 7830990
- Mfr. Part No. A105SYCB04
Each
$9.08
- RS Stock No. 7831012
- Mfr. Part No. A107SYZQ04
Each
$7.80
- RS Stock No. 7109567
- Mfr. Part No. 5-1825137-2
Each
$8.11
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 20 V ac










