TE Connectivity Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 28 V dc, 20 V ac
- RS Stock No.:
- 710-9621
- Mfr. Part No.:
- 1-1825137-0
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$7.75
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.75 |
*price indicative
- RS Stock No.:
- 710-9621
- Mfr. Part No.:
- 1-1825137-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 20V ac | |
| Actuator Length | 12.19mm | |
| Actuator Material | Nickel | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | RoHS | |
| Length | 0.50in | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 20V ac | ||
Actuator Length 12.19mm | ||
Actuator Material Nickel | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Standards/Approvals RoHS | ||
Length 0.50in | ||
Mechanical Life 6000Cycles | ||
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
- RS Stock No. 7109643
- Mfr. Part No. 1-1825137-6
Each
$7.80
- RS Stock No. 7109643P
- Mfr. Part No. 1-1825137-6
Each (Supplied in a Bag)
$7.80
- RS Stock No. 1813567
- Mfr. Part No. B13JB
Each
$10.44
- RS Stock No. 2238079
- Mfr. Part No. 07-1-2-17
Each
$83.47
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac










