TE Connectivity Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 20 V dc, 20 V ac

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.70

(exc. GST)

$7.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.70-
10 - 24$6.591%
25 - 49$6.384%
50 - 149$6.276%
150 +$6.168%

*price indicative

RS Stock No.:
783-1255
Mfr. Part No.:
2-1825138-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

Contact DC Voltage

20V dc

Actuator Length

10.41mm

Contact AC Voltage

20V ac

Series

Gemini A

Standards/Approvals

RoHS

Panel Mount Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy