TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 745-5567
- Mfr. Part No.:
- 4-6437630-0
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$27.70
(exc. GST)
$30.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.70 |
*price indicative
- RS Stock No.:
- 745-5567
- Mfr. Part No.:
- 4-6437630-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 mm | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Actuator Length | 10.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Latching | |
| Actuator Material | Chrome Plated Brass | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Series | F | |
| Length | 14.8mm | |
| Height | 10.5mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.2 mm | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Actuator Length 10.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Latching | ||
Actuator Material Chrome Plated Brass | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Series F | ||
Length 14.8mm | ||
Height 10.5mm | ||
Mechanical Life 50000Cycles | ||
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.
- RS Stock No. 0317572
- Mfr. Part No. FTD59G04
Each
$38.10
- RS Stock No. 0317588
- Mfr. Part No. FTN59G04
Each
$55.56
- RS Stock No. 7455659
- Mfr. Part No. 2-6437630-0
Each
$17.75
- RS Stock No. 7827243
- Mfr. Part No. A101P3ZQ04
Each
$13.10
Related links
- TE Connectivity Toggle Switch Latching Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- C & K Toggle Switch Latching Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 125 V ac









