RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 26 V dc, 112 V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $3.45

View bulk pricing options

Subtotal (1 unit)*

$3.92

(exc. GST)

$4.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 354 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$3.92-
5 +$3.23$3.45

*price indicative

RS Stock No.:
734-7090
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

5A

Mount Type

PCB

Terminal Type

Through Hole

Illuminated

No

Panel Cutout Size

6.35 mm

Actuator Length

5.08mm

Minimum Operating Temperature

-30°C

Contact DC Voltage

26V dc

Contact AC Voltage

112V ac

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Series

1MS

Length

5.08mm

Standards/Approvals

CE, CSA, RoHS, UL

Mechanical Life

40000Cycles

RS PRO SPDT Toggle Switch, Latching, PCB


If you want a switch that you can mount to a PCB (printed circuit board), turn to this latching switch from RS PRO. It's compact enough for use in tight spaces, as it only needs a cut-out diameter of 6.35 mm.

The switch is built to last as the housing is made of durable stainless steel and the actuator is made of chromium-plated brass. This makes the unit highly resistant to corrosion and rust, so it will hold up in harsh industrial environments. The silver-plated brass contacts also make it a reliable option for industrial and commercial equipment.

The switch has through-hole terminals, so you'll be able to create a strong and reliable connection to your PCB. Hobbyists, electrical engineers and electronics manufacturers alike commonly use this type of toggle switch on instrumentation, medical and telecommunication equipment.

Features and Benefits


  • Actuator length of 5.08 mm

  • Chromium-plated brass actuator material

  • Single pole, double throw (SPDT) contact configuration

  • Contact current rating of 5 A at 250 V AC

  • Silver-plated brass contact material

  • Contact resistance of 10 mΩ

  • Operating temperature range of -30°C to +85°C

  • Mechanical life of 40,000 cycles

  • Printed circuit board (PCB) mounting type

  • Panel cut out size of 6.35 mm (diameter)

  • RoHS (Restriction of Hazardous Substances) and lead-free standards met

  • Latching switch operation

  • Through-hole terminal type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy