TE Connectivity Toggle Switch, PCB Mount, (On)-On, DPDT, Through Hole Terminal, 28 V dc, 120 V ac
- RS Stock No.:
- 710-9808
- Mfr. Part No.:
- 3-1825138-7
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.48
(exc. GST)
$7.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $6.48 | - |
| 25 - 49 | $6.30 | 2% |
| 50 - 99 | $6.13 | 5% |
| 100 - 249 | $6.00 | 7% |
| 250 + | $5.88 | 9% |
*price indicative
- RS Stock No.:
- 710-9808
- Mfr. Part No.:
- 3-1825138-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 10.41mm | |
| Contact AC Voltage | 120V ac | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Phenolic | |
| Standards/Approvals | RoHS | |
| Width | 0.45in | |
| Length | 0.50in | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Actuator Length 10.41mm | ||
Contact AC Voltage 120V ac | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Phenolic | ||
Standards/Approvals RoHS | ||
Width 0.45in | ||
Length 0.50in | ||
Mechanical Life 6000Cycles | ||
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
- RS Stock No. 7109808P
- Mfr. Part No. 3-1825138-7
Each (Supplied in a Bag)
$8.50
- RS Stock No. 7109810
- Mfr. Part No. 2-1825139-3
Each
$9.26
- RS Stock No. 7109980
- Mfr. Part No. 2-1825138-3
Each
$6.12
- RS Stock No. 7109980P
- Mfr. Part No. 2-1825138-3
Each (Supplied in a Bag)
$6.74
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 120 V ac








