TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 28 V dc, 120 V ac
- RS Stock No.:
- 782-7256
- Mfr. Part No.:
- A201P3ZQ04
- Brand:
- TE Connectivity
Temporarily out of stock
- RS Stock No.:
- 782-7256
- Mfr. Part No.:
- A201P3ZQ04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.35 mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 120V ac | |
| Actuator Length | 11.43mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 0.45in | |
| Standards/Approvals | RoHS | |
| Length | 0.5in | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.35 mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 120V ac | ||
Actuator Length 11.43mm | ||
Maximum Operating Temperature 85°C | ||
Width 0.45in | ||
Standards/Approvals RoHS | ||
Length 0.5in | ||
Mechanical Life 6000Cycles | ||
- COO (Country of Origin):
- CN
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
- RS Stock No. 7109905P
- Mfr. Part No. 1825138-3
Each (Supplied in a Bag)
$17.19
- RS Stock No. 7109927
- Mfr. Part No. 2-1825138-8
Each
$8.01
- RS Stock No. 7827243
- Mfr. Part No. A101P3ZQ04
Each
$13.10
- RS Stock No. 7831258
- Mfr. Part No. A203P3ZQ04
Each
$10.87
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac










